Murata, LQP, 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- RS Stock No.:
- 106-5351
- Mfr. Part No.:
- LQP03TN3N3B02D
- Brand:
- Murata
This image is representative of the product range
Add 3800 more to save $3.80
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$6.80
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 3600 | $0.034 | $6.80 | - |
| 3800 - 7400 | $0.033 | $6.60 | $3.80 |
| 7600 + | $0.033 | $6.60 | $7.60 |
*price indicative
- RS Stock No.:
- 106-5351
- Mfr. Part No.:
- LQP03TN3N3B02D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3nH | |
| Maximum DC Current | 450mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 250mΩ | |
| Inductance Tolerance | ±0.1 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQP | |
| Core Material | Non-Magnetic Core | |
| Depth | 300μm | |
| Termination Style | Solder | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Film | |
| Moulded | Yes | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3nH | ||
Maximum DC Current 450mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 250mΩ | ||
Inductance Tolerance ±0.1 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQP | ||
Core Material Non-Magnetic Core | ||
Depth 300μm | ||
Termination Style Solder | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Film | ||
Moulded Yes | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- JP
LQP03TN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- Murata 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
- Murata 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1.8 nH Film ±0.1 nH 600 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- Murata 0603 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 7.5 nH Film 300 mA Idc Q:14
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.001 μH Film ±0.1 nH 750 mA
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 nH Chip Coil ±3 % 350 mA
