Bourns, SRP7028A, 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20
- RS Stock No.:
- 819-3598
- Mfr. Part No.:
- SRP7028A-8R2M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$8.23
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $1.646 | $8.23 |
| 250 - 495 | $1.604 | $8.02 |
| 500 + | $1.582 | $7.91 |
*price indicative
- RS Stock No.:
- 819-3598
- Mfr. Part No.:
- SRP7028A-8R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 7028 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 68mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP7028A | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Carbonyl Powder | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case 7028 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 68mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRP7028A | ||
Maximum Operating Temperature 150°C | ||
Core Material Carbonyl Powder | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
SRP7028A Series Magnetically Shielded Power Inductors
Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.
Features and Benefits:
High saturation current
Inductance range 0.22 to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 3.5 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 11 A Idc Q:20
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 560 nH ±20 % 16.5 A Idc Q:15
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 33 μH ±20 % 2 A Idc Q:5
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH ±20 % 2 A Idc Q:5
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 8 A Idc
