Bourns, SRP7028A, 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 11 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$105.80

(exc. GST)

$116.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 200$1.058$105.80-
300 - 400$1.032$103.202%
500 +$1.016$101.603%

*price indicative

RS Stock No.:
180-9002
Distrelec Article No.:
304-30-170
Mfr. Part No.:
SRP7028A-1R0M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

11A

Package/Case

7028

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

10mΩ

Series

SRP7028A

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

6.6mm

Termination Style

Solder

Height

2.8mm

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

58MHz

Minimum Quality Factor

20

Inductor Construction

Shielded

Shielded construction

Carbonyl powder core

High saturation current

Inductance range: 0.10 to 33 μH

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy