Bourns, SRP7028A, 7028 Shielded Power Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 8 A Idc
- RS Stock No.:
- 466-141
- Mfr. Part No.:
- SRP7028A-2R2M
- Brand:
- Bourns
This image is representative of the product range
Add 20 more to save $4.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$3.14
(exc. GST)
$3.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 984 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $1.57 | $3.14 | - |
| 20 - 48 | $1.33 | $2.66 | $4.80 |
| 50 - 198 | $0.83 | $1.66 | $37.00 |
| 200 - 998 | $0.815 | $1.63 | $151.00 |
| 1000 + | $0.80 | $1.60 | $770.00 |
*price indicative
- RS Stock No.:
- 466-141
- Mfr. Part No.:
- SRP7028A-2R2M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 7028 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 240mΩ | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP7028A | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Diameter | 6.6mm | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 8A | ||
Package/Case 7028 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 240mΩ | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP7028A | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Diameter 6.6mm | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 33 μH ±20 % 2 A Idc Q:5
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH ±20 % 2 A Idc Q:5
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 5.5 A Idc
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 6.8 μH ±20 % 4.5 A Idc
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 3.5 A Idc Q:20
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 560 nH ±20 % 16.5 A Idc Q:15
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 11 A Idc Q:20
