Bourns, SRP7028A, 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$854.00

(exc. GST)

$939.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.854$854.00-
2000 - 3000$0.832$832.002%
4000 +$0.819$819.004%

*price indicative

RS Stock No.:
172-7220
Mfr. Part No.:
SRP7028A-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

6A

Package/Case

7028

Length

7.3mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

30mΩ

Pin Count

2

Series

SRP7028A

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Height

2.8mm

Core Material

Carbonyl Powder

Depth

6.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

COO (Country of Origin):
CN

SRP7028A Series Magnetically Shielded Power Inductors


Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.

Features and Benefits:

High saturation current

Inductance range 0.22 to 10 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy