Bourns, SRP7028A, 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 6.8 μH ±20 % 4.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$7.84

(exc. GST)

$8.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$1.568$7.84-
250 - 495$1.524$7.622%
500 +$1.502$7.514%

*price indicative

Packaging Options:
RS Stock No.:
819-3589
Distrelec Article No.:
304-36-376
Mfr. Part No.:
SRP7028A-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8μH

Maximum DC Current

4.5A

Package/Case

7028

Length

7.3mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

60mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

SRP7028A

Maximum Operating Temperature

150°C

Depth

6.6mm

Standards/Approvals

RoHS

Height

2.8mm

Core Material

Carbonyl Powder

Termination Style

Solder

Maximum Self Resonant Frequency

18MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

SRP7028A Series Magnetically Shielded Power Inductors


Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.

Features and Benefits:

High saturation current

Inductance range 0.22 to 10 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy