Wurth Elektronik, WE-LQS, 6028 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.95 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.53

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 495$1.706$8.53-
500 - 995$1.668$8.342%
1000 +$1.64$8.203%

*price indicative

Packaging Options:
RS Stock No.:
814-2604
Distrelec Article No.:
304-36-739
Mfr. Part No.:
74404063100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.95A

Package/Case

6028

Length

6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

72mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQS

Termination Style

Surface Mount

Standards/Approvals

RoHS

Depth

6mm

Height

2.8mm

Maximum Self Resonant Frequency

23MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy