Wurth Elektronik, WE-PD, 1245 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.95 A Idc
- RS Stock No.:
- 789-7047
- Distrelec Article No.:
- 301-89-297
- Mfr. Part No.:
- 7447715470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$3.21
(exc. GST)
$3.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $3.21 | - |
| 125 - 249 | $3.13 | $10.00 |
| 250 + | $3.10 | $27.50 |
*price indicative
- RS Stock No.:
- 789-7047
- Distrelec Article No.:
- 301-89-297
- Mfr. Part No.:
- 7447715470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.95A | |
| Package/Case | 1245 | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 125mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020 | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 9.7MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.95A | ||
Package/Case 1245 | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 125mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020 | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 9.7MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
Related links
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.95 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 2.9 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 4.7 μH ±30 % 5.2 A Idc
- Wurth Elektronik 6028 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.95 A Idc
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 850 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 3.8 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 47 μH ±25 % 850 mA Idc
