Wurth Elektronik, WE-LQS, 6028 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.95 A Idc
- RS Stock No.:
- 163-5463
- Mfr. Part No.:
- 74404063100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,000.00
(exc. GST)
$2,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.00 | $2,000.00 | - |
| 10000 + | $0.90 | $1,800.00 | 9% |
*price indicative
- RS Stock No.:
- 163-5463
- Mfr. Part No.:
- 74404063100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.95A | |
| Package/Case | 6028 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 72mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.95A | ||
Package/Case 6028 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 72mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6028 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.95 A Idc
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.95 A Idc
- Wurth Elektronik 6028 Shielded Power Inductor 680 μH Semi Shielded ±20 % 290 mA Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.75 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.08 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor with a Iron Core, 820 nH Moulded ±30 % 6 A Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 27 μH Surface Mount ±20 % 1.95 A Idc
