Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 27 μH Surface Mount ±20 % 1.95 A Idc
- RS Stock No.:
- 758-408
- Mfr. Part No.:
- 744778127
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save $17.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 225 left, shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.822 | $14.11 | - |
| 50 - 245 | $2.482 | $12.41 | $17.00 |
| 250 - 495 | $2.228 | $11.14 | $148.50 |
| 500 + | $1.644 | $8.22 | $589.00 |
*price indicative
- RS Stock No.:
- 758-408
- Mfr. Part No.:
- 744778127
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 27μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 1.95A | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 240mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | Rohs | |
| Termination Style | SMT | |
| Depth | 7.3mm | |
| Height | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 27μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 1.95A | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 240mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals Rohs | ||
Termination Style SMT | ||
Depth 7.3mm | ||
Height 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0758408P
- Mfr. Part No. 744778127
- RS Stock No. 0758405
- Mfr. Part No. 744778112
- RS Stock No. 0758411
- Mfr. Part No. 744778168
- RS Stock No. 0758426
- Mfr. Part No. 7447783680
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 0.87 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc











