TDK, ACM, 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 150 mA Idc
- RS Stock No.:
- 547-4771
- Mfr. Part No.:
- ACM2520-801-3P-T
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,763 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 499 | $1.78 |
| 500 - 999 | $1.76 |
| 1000 + | $1.71 |
*price indicative
- RS Stock No.:
- 547-4771
- Mfr. Part No.:
- ACM2520-801-3P-T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 150mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Pin Count | 6 | |
| Maximum DC Resistance | 1.6Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ACM | |
| Termination Style | Wire | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 150mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Pin Count 6 | ||
Maximum DC Resistance 1.6Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series ACM | ||
Termination Style Wire | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
Related links
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 150 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 350 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc
- TDK 0605 Shielded Surface Mount Common Mode Line Filter Film 100 mA Idc
