Bourns, SRP4012TA, 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- RS Stock No.:
- 172-7212
- Mfr. Part No.:
- SRP4012TA-2R2M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$3,064.00
(exc. GST)
$3,372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.766 | $3,064.00 |
| 8000 - 12000 | $0.747 | $2,988.00 |
| 16000 + | $0.736 | $2,944.00 |
*price indicative
- RS Stock No.:
- 172-7212
- Mfr. Part No.:
- SRP4012TA-2R2M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.8A | |
| Package/Case | 4012 | |
| Length | 4.45mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP4012TA | |
| Depth | 4.06mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 58MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.8A | ||
Package/Case 4012 | ||
Length 4.45mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP4012TA | ||
Depth 4.06mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 58MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- TW
SRP4012TA Series High Current Shielded Power Inductors for Automotive applications
Related links
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 2.8 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 14 A Idc Q:10
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
