Wurth Elektronik, WE-HCM, 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
- RS Stock No.:
- 800-8497
- Distrelec Article No.:
- 301-88-237
- Mfr. Part No.:
- 744309033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 75 more to save $6.75
View bulk pricing optionsSubtotal (1 unit)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 484 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $3.38 | - |
| 75 - 149 | $3.29 | $6.75 |
| 150 + | $3.25 | $19.50 |
*price indicative
- RS Stock No.:
- 800-8497
- Distrelec Article No.:
- 301-88-237
- Mfr. Part No.:
- 744309033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 47.5A | |
| Package/Case | 1390 | |
| Length | 14mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 165μΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Depth | 13mm | |
| Height | 9mm | |
| Maximum Self Resonant Frequency | 158MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 47.5A | ||
Package/Case 1390 | ||
Length 14mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 165μΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Depth 13mm | ||
Height 9mm | ||
Maximum Self Resonant Frequency 158MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
WE-HCM Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 1634918
- Mfr. Part No. 744309033
- RS Stock No. 8008437
- Mfr. Part No. 744304016
- RS Stock No. 2585651P
- Mfr. Part No. 7443082022
- RS Stock No. 2585646P
- Mfr. Part No. 7443082018
Related links
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Flat Wire
- Wurth Elektronik 1350 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 nH Flat Wire
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH Flat Wire
- Wurth Elektronik 1240 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 160 nH Flat Wire
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 155 nH Flat Wire
- Wurth Elektronik 1052 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 250 nH Flat Wire
- Wurth Elektronik 1190 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 nH Flat Wire











