Wurth Elektronik, WE-PD2, 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.68

(exc. GST)

$2.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 374$2.68-
375 - 749$2.641%
750 +$2.602%

*price indicative

RS Stock No.:
798-1748
Distrelec Article No.:
301-89-356
Mfr. Part No.:
744774033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

4A

Package/Case

5848

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

60mΩ

Inductance Tolerance

±20 %

Series

WE-PD2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Height

4.5mm

Depth

5.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

43MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy