Wurth Elektronik, WE-PD2, 5848 Unshielded Surface Mount Inductor 180 μH ±10 % 420 mA Idc
- RS Stock No.:
- 798-1782
- Distrelec Article No.:
- 301-89-373
- Mfr. Part No.:
- 744774218
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 375 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.68
(exc. GST)
$2.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 374 | $2.68 | - |
| 375 - 749 | $2.61 | 2% |
| 750 + | $2.57 | 4% |
*price indicative
- RS Stock No.:
- 798-1782
- Distrelec Article No.:
- 301-89-373
- Mfr. Part No.:
- 744774218
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 180μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 420mA | |
| Package/Case | 5848 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.38Ω | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 5.2mm | |
| Standards/Approvals | RoHS, JEDEC JS709B, REACH | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Unshielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 180μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 420mA | ||
Package/Case 5848 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.38Ω | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 5.2mm | ||
Standards/Approvals RoHS, JEDEC JS709B, REACH | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Unshielded | ||
Moulded Yes | ||
- Inductor SMD shielded WE-PD2 M 180uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- WE eiSos Embedded Flyer
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 180 μH ±10 % 420 mA Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.28 A Idc
- Wurth Elektronik 220 μH ±10 % 420 mA Idc
- Wurth Elektronik 5848 Unshielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 3 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 150 μH 10 % 420 mA Idc
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 180 μH ±10 % 550 mA Idc
