Wurth Elektronik, WE-PD2, 5820 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 4 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$3,410.00

(exc. GST)

$3,752.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$1.705$3,410.00-
4000 - 6000$1.663$3,326.002%
8000 +$1.637$3,274.003%

*price indicative

RS Stock No.:
163-4686
Mfr. Part No.:
7447745017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4A

Package/Case

5820

Length

5.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

27mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD2

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, RoHS, REACH

Core Material

Ferrite

Height

2mm

Depth

5.8mm

Maximum Self Resonant Frequency

92MHz

Inductor Construction

Unshielded

Moulded

Yes

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy