Wurth Elektronik, WE-PD2, 4532 Unshielded Surface Mount Inductor 1.4 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 163-5030
- Mfr. Part No.:
- 744773014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$2,308.50
(exc. GST)
$2,539.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $1.539 | $2,308.50 |
| 3000 - 4500 | $1.50 | $2,250.00 |
| 6000 + | $1.477 | $2,215.50 |
*price indicative
- RS Stock No.:
- 163-5030
- Mfr. Part No.:
- 744773014
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.4μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 56mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 103MHz | |
| Inductor Construction | Unshielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.4μH | ||
Maximum DC Current 3.4A | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 56mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 103MHz | ||
Inductor Construction Unshielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 1.4 μH ±20 % 3.4 A Idc
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor 5.6 μH ±20 % 1.58 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 8.2 μH ±20 % 1.5 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 18 μH ±10 % 1.1 A Idc
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 22 μH ±20 % 1 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 2.7 μH ±20 % 4 A Idc
- Wurth Elektronik 5848 Unshielded Surface Mount Inductor 3.3 μH ±20 % 4 A Idc
- Wurth Elektronik 1054 Unshielded Surface Mount Inductor 39 μH ±20 % 1.62 A Idc
