Murata, LQH, 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 190 mA Idc
- RS Stock No.:
- 786-6719
- Mfr. Part No.:
- LQH2MCN180K02L
- Brand:
- Murata
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.78
(exc. GST)
$3.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 740 | $0.278 | $2.78 | - |
| 750 - 1490 | $0.27 | $2.70 | 2% |
| 1500 + | $0.265 | $2.65 | 4% |
*price indicative
- RS Stock No.:
- 786-6719
- Mfr. Part No.:
- LQH2MCN180K02L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 18μH | |
| Maximum DC Current | 190mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.8Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 18μH | ||
Maximum DC Current 190mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.8Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Inductance Tolerance ±10 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Height 900μm | ||
Maximum Self Resonant Frequency 35MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0806 LQH2MC_02 Series Wire Wound Chokes
SMT 0806 Inductors (Chokes)
Related links
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 190 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 335 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 200 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 225 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 110 mA Idc
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite 10 μH 10 % 190 mA Idc Q:35
