Murata, LQH, 1210 Wirewound Surface Mount Inductor with a Ferrite, Air-Core Core, 10 μH 10 % 190 mA Idc Q:35
- RS Stock No.:
- 125-3125
- Mfr. Part No.:
- LQH32MN100K23L
- Brand:
- Murata
This image is representative of the product range
Add 4000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$384.00
(exc. GST)
$422.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.192 | $384.00 | - |
| 4000 - 6000 | $0.187 | $374.00 | $20.00 |
| 8000 + | $0.184 | $368.00 | $64.00 |
*price indicative
- RS Stock No.:
- 125-3125
- Mfr. Part No.:
- LQH32MN100K23L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 190mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 1.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Core Material | Ferrite, Air-Core | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Standards/Approvals | JIS Z 3282 | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 190mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Maximum DC Resistance 1.8Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Core Material Ferrite, Air-Core | ||
Depth 2.5mm | ||
Height 2mm | ||
Standards/Approvals JIS Z 3282 | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Related links
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite 10 μH 10 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 270 mA Idc Q:20
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 40 mA Idc Q:50
