Murata, LQM, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 700 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
786-7188
Mfr. Part No.:
LQM31PN4R7M00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

1206

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

375mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

LQM

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

1.6mm

Height

850μm

Maximum Self Resonant Frequency

25MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 1206 LQM31P_00 Series Magnetically Shielded Multilayer Chip Chokes


Wide inductance range, magnetically shielded

Small size (3.2x1.6x1.8mm) for tight pitch mounting

Low DC resistance and large current

SMT 1206 Inductors (Chokes)


Each (In a Bag of 10)
$0.338
Each (Supplied on a Reel)
$0.338
Each (On a Reel of 4000)
$0.163
Each (Supplied on a Reel)
$0.338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy