Murata, LQW, 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 51 nH 210 mA Idc Q:25
- RS Stock No.:
- 785-5131
- Mfr. Part No.:
- LQW15AN51NH00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.30
(exc. GST)
$1.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 2490 | $0.13 | $1.30 |
| 2500 - 4990 | $0.126 | $1.26 |
| 5000 + | $0.123 | $1.23 |
*price indicative
- RS Stock No.:
- 785-5131
- Mfr. Part No.:
- LQW15AN51NH00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 51nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 210mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.08Ω | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Core Material | Ferrite | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 2.85GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 51nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 210mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.08Ω | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Core Material Ferrite | ||
Height 500μm | ||
Maximum Self Resonant Frequency 2.85GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- StarTech.com 2 Port USB 3.2 USB Hub 138 mm 143 mm 411mm
- StarTech.com 4 Port USB 3.0 USB Hub 36 mm 14 mm 80mm
- StarTech.com 2 Port USB Type C USB C Hub, USB Bus Powered 0.4 in 4.9cm
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 175mm
- StarTech.com 1 Port USB Type C Thunderbolt Adapter 59 mm 16 mm 59mm
- StarTech.com 3 Port USB 3.1 USB Hub 45 mm 14 mm 45mm
- USB Hubs
- StarTech.com 4 Port USB 2.0 USB C Hub 27 mm
