Bourns, SRN1060, 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.4 A Idc Q:20
- RS Stock No.:
- 772-9792
- Mfr. Part No.:
- SRN1060-220M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,100 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $1.02 | $5.10 |
*price indicative
- RS Stock No.:
- 772-9792
- Mfr. Part No.:
- SRN1060-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Package/Case | 1060 | |
| Packaging | Reel | |
| Length | 9.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 53mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN1060 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Height | 6mm | |
| Depth | 10mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Package/Case 1060 | ||
Packaging Reel | ||
Length 9.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 53mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRN1060 | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Height 6mm | ||
Depth 10mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes
Related links
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.4 A Idc Q:20
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc Q:25
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 3.85 A Idc Q:25
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.15 A Idc Q:16
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 2.5 A Idc Q:16
