Bourns, SRN1060, 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 3.85 A Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$336.00

(exc. GST)

$372.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 600$0.56$336.00-
1200 - 1800$0.546$327.602%
2400 +$0.537$322.204%

*price indicative

RS Stock No.:
172-8481
Mfr. Part No.:
SRN1060-180M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

18μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.85A

Package/Case

1060

Length

9.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

43mΩ

Maximum Operating Temperature

125°C

Series

SRN1060

Inductance Tolerance

±20 %

Height

6mm

Termination Style

Solder

Depth

10mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Minimum Quality Factor

25

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes


SRN1060 Series Miniature SMD Semi-shielded Power Inductors.

High inductance

Inductance range from 10 to 470μH

Rated current of up to 5.4A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy