Bourns, SRN3010, 3010 Surface Mount Inductor with a Ferrite Core, 1.2 μH Semi Shielded 2.1 A Idc Q:7

Bulk discount available
View bulk pricing options

Subtotal (10 units, in bags of 10)*

$7.13

(exc. GST)

$7.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490$0.713$7.13
500 - 990$0.696$6.96
1000 +$0.685$6.85

*price indicative

RS Stock No.:
772-9657
Mfr. Part No.:
SRN3010-1R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.1A

Package/Case

3010

Length

3mm

Maximum DC Resistance

81mΩ

Minimum Operating Temperature

-40°C

Series

SRN3010

Maximum Operating Temperature

125°C

Core Material

Ferrite

Height

1mm

Depth

3mm

Maximum Self Resonant Frequency

130MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

7

COO (Country of Origin):
TW

SRN3010 Series Semi Magnetically Shielded Wire Wound Chokes


SRN3010 Series Miniature SMD Semi-shielded Power Inductors.

Component height of 1.0mm

Inductance range from 1 to 47μH

Rated current of up to 2.3A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; HDDs; Cell phones; Televisions, LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy