Wurth Elektronik, WE-HCI, 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.52

(exc. GST)

$11.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 489 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 29$10.52
30 - 59$10.40
60 +$10.11

*price indicative

Packaging Options:
RS Stock No.:
770-7187
Mfr. Part No.:
74435583300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

11.5A

Package/Case

2212

Length

22.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

13.2mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCI

Core Material

Manganese Zinc Ferrite

Termination Style

Surface Mount

Standards/Approvals

REACH, RoHS, IEC 61249-2-21, JEDEC JS709B

Height

12mm

Depth

22mm

Maximum Self Resonant Frequency

6.8MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy