Wurth Elektronik, WE-HCI, 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 12 μH Flat

This image is representative of the product range

Subtotal (1 unit)*

$10.43

(exc. GST)

$11.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.43

*price indicative

RS Stock No.:
770-7180
Distrelec Article No.:
301-88-393
Mfr. Part No.:
74435581200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

12μH

Maximum DC Current

19A

Package/Case

2212

Length

22mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

4.3mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-HCI

Standards/Approvals

REACH, JEDEC JS709B, IEC 61249-2-21, RoHS

Core Material

Manganese Zinc Ferrite

Height

12mm

Depth

22.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy