Wurth Elektronik, WE-HCI, 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- RS Stock No.:
- 770-7183
- Mfr. Part No.:
- 74435582200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 22 October 2026
Units | Per unit |
|---|---|
| 1 - 9 | $10.43 |
| 10 - 19 | $10.17 |
| 20 - 49 | $9.91 |
| 50 - 99 | $9.67 |
| 100 + | $9.44 |
*price indicative
- RS Stock No.:
- 770-7183
- Mfr. Part No.:
- 74435582200
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 15A | |
| Package/Case | 2212 | |
| Packaging | Tape & Reel | |
| Length | 22.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 7mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Manganese Zinc Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 22mm | |
| Height | 12mm | |
| Maximum Self Resonant Frequency | 8.3MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 15A | ||
Package/Case 2212 | ||
Packaging Tape & Reel | ||
Length 22.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 7mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Maximum Operating Temperature 125°C | ||
Core Material Manganese Zinc Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 22mm | ||
Height 12mm | ||
Maximum Self Resonant Frequency 8.3MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 12 μH Flat
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH Flat
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 82 μH Flat
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH Flat
- Wurth Elektronik 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 8.2 μH Flat
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH Flat
