Wurth Elektronik, WE-HCI, 2212 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 8.2 μH Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 120 units)*

$976.92

(exc. GST)

$1,074.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
120 - 480$8.141$976.92
600 +$7.872$944.64

*price indicative

RS Stock No.:
163-4601
Mfr. Part No.:
74435580820
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

25.5A

Package/Case

2212

Packaging

Tape & Reel

Length

22.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.7mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

12mm

Core Material

Manganese Zinc Ferrite

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, REACH, RoHS

Depth

22mm

Maximum Self Resonant Frequency

17MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy