Eaton Bussmann Series, DRA, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 626mA Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-1915P
Mfr. Part No.:
DRA74-221-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

220 μH

Maximum DC Current

626mA

Package/Case

74

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

960mΩ

Series

DRA

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+165°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy