Eaton Bussmann Series, DRA, 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.194A Idc

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-1690
Mfr. Part No.:
DRA125-331-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

330 μH

Maximum DC Current

1.194A

Package/Case

0125

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

543mΩ

Series

DRA

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+165°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy