Eaton, , 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 420mA Idc
- RS Stock No.:
- 169-9715
- Mfr. Part No.:
- DRA74-471-R
- Brand:
- Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9715
- Mfr. Part No.:
- DRA74-471-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 470 μH | |
| Maximum DC Current | 420mA | |
| Package/Case | 74 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 4.35mm | |
| Dimensions | 7.6 x 7.6 x 4.35mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.93Ω | |
| Series | Bussmann | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +165°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 470 μH | ||
Maximum DC Current 420mA | ||
Package/Case 74 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 4.35mm | ||
Dimensions 7.6 x 7.6 x 4.35mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.93Ω | ||
Series Bussmann | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +165°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Related links
- Eaton Bussmann Series 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 626mA Idc
- Eaton Bussmann Series 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound
- Cooper Bussmann 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 3.4A
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.68 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 460 mA Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 2.06A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.52A Idc
