Eaton Bussmann Series, DRQ, 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.47A Idc
- RS Stock No.:
- 770-0369P
- Mfr. Part No.:
- DRQ73-100-R
- Brand:
- Eaton Bussmann Series
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-0369P
- Mfr. Part No.:
- DRQ73-100-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Inductance | 10 μH | |
| Maximum DC Current | 2.47A | |
| Package/Case | 73 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 3.55mm | |
| Dimensions | 7.6 x 7.6 x 3.55mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 262.3mΩ | |
| Series | DRQ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Inductance 10 μH | ||
Maximum DC Current 2.47A | ||
Package/Case 73 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 3.55mm | ||
Dimensions 7.6 x 7.6 x 3.55mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 262.3mΩ | ||
Series DRQ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Related links
- Eaton Bussmann Series 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.194A Idc
- Eaton Bussmann Series 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 626mA Idc
- Eaton Bussmann Series 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.67 A Idc
- Eaton Bussmann Series 100 μF Supercapacitor -10 to 30 % Tolerance, Supercap HV 2.7V dc
- Eaton Bussmann Series 500mA T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton Bussmann Series 5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton Bussmann Series 0.68 F Supercapacitor -20 to 80 % Tolerance, Supercap KW 5.5V dc
