Eaton, DR1050, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.8 A Idc
- RS Stock No.:
- 770-0833
- Mfr. Part No.:
- DR1050-150-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.196 | $5.98 |
| 125 - 245 | $1.178 | $5.89 |
| 250 + | $1.16 | $5.80 |
*price indicative
- RS Stock No.:
- 770-0833
- Mfr. Part No.:
- DR1050-150-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 1050 | |
| Packaging | Reel | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 33mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | DR1050 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 10.3mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 3.8A | ||
Package/Case 1050 | ||
Packaging Reel | ||
Length 10.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 33mΩ | ||
Inductance Tolerance ±30 % | ||
Series DR1050 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 10.3mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DR1050 Series Magnetically Shielded Wire Wound Chokes
DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes
125°C maximum operating temperature
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
- RS Stock No. 7700827P
- Mfr. Part No. DR1050-100-R
Each (Supplied on a Reel)
$1.098
- RS Stock No. 7700827
- Mfr. Part No. DR1050-100-R
Each (In a Bag of 5)
$1.098
- RS Stock No. 7700839
- Mfr. Part No. DR1050-102-R
Each (In a Bag of 5)
$1.166
- RS Stock No. 1620215
- Mfr. Part No. B82559A9153A020
Each (On a Reel of 115)
$6.874
Related links
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.8 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 3.39 A Idc
- Eaton 1050 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 480 mA Idc
- Cooper Bussmann 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 6.7A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 9.66 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.69 A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc










