Eaton, DR1050, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.8 A Idc
- RS Stock No.:
- 169-9599
- Mfr. Part No.:
- DR1050-150-R
- Brand:
- Eaton
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$493.00
(exc. GST)
$542.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.986 | $493.00 | - |
| 1000 - 1500 | $0.968 | $484.00 | 1% |
| 2000 + | $0.951 | $475.50 | 3% |
*price indicative
- RS Stock No.:
- 169-9599
- Mfr. Part No.:
- DR1050-150-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 1050 | |
| Packaging | Reel | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 33mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | DR1050 | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Depth | 10.3mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 3.8A | ||
Package/Case 1050 | ||
Packaging Reel | ||
Length 10.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 33mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series DR1050 | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Depth 10.3mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DR1050 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.8 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 3.39 A Idc
- Eaton 1050 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 480 mA Idc
- Cooper Bussmann 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 6.7A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 9.66 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.69 A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc
