Eaton, DR1050, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc
- RS Stock No.:
- 770-0827
- Mfr. Part No.:
- DR1050-100-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.098 | $5.49 |
| 125 - 245 | $1.086 | $5.43 |
| 250 + | $1.064 | $5.32 |
*price indicative
- RS Stock No.:
- 770-0827
- Mfr. Part No.:
- DR1050-100-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.8A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 23mΩ | |
| Pin Count | 2 | |
| Series | DR1050 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Depth | 10.3mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.8A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 23mΩ | ||
Pin Count 2 | ||
Series DR1050 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Height 5mm | ||
Depth 10.3mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
DR1050 Series Magnetically Shielded Wire Wound Chokes
DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes
125°C maximum operating temperature
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 3.39 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.8 A Idc
- Eaton 1050 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 480 mA Idc
- Cooper Bussmann 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 6.7A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 2.06A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.52A Idc
