Molex, 19071 Insulated Ring Terminal, M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- RS Stock No.:
- 213-5452
- Mfr. Part No.:
- 190710178
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-5452
- Mfr. Part No.:
- 190710178
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19071 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 9.5mm | |
| Inner Ring Diameter | 4.39mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 32.3mm | |
| Stud Size | M4 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.14mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19071 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 9.5mm | ||
Inner Ring Diameter 4.39mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 32.3mm | ||
Stud Size M4 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.14mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190710178 is InsulKrimp ring tongue terminal for 8 AWG wire. It has an solderless terminals.
CSA certified
UL certified
Related links
- Molex M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex 10 Stud Size 8 AWG 8 AWG Wire Size, Pink
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Natural
