Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
- RS Stock No.:
- 763-3553
- Distrelec Article No.:
- 304-35-406
- Mfr. Part No.:
- SRR6038-150Y
- Brand:
- Bourns
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$8.90
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 11 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | $0.89 | $8.90 | - |
| 250 - 490 | $0.867 | $8.67 | 2% |
| 500 + | $0.855 | $8.55 | 3% |
*price indicative
- RS Stock No.:
- 763-3553
- Distrelec Article No.:
- 304-35-406
- Mfr. Part No.:
- SRR6038-150Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 6038 | |
| Length | 6.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 57mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR6038 | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 6.8mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8.6 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.6A | ||
Package/Case 6038 | ||
Length 6.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 57mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRR6038 | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Height 3.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 6.8mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8.6 | ||
Inductor Construction Shielded | ||
SRR6038 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc Q:9.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- Bourns 15 μH ±30 % 3.4 A Idc Q:44
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
