Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc Q:9.8
- RS Stock No.:
- 180-8953
- Mfr. Part No.:
- SRR6038-3R3Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$73.20
(exc. GST)
$80.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 200 | $0.732 | $73.20 |
| 300 - 400 | $0.714 | $71.40 |
| 500 + | $0.703 | $70.30 |
*price indicative
- RS Stock No.:
- 180-8953
- Mfr. Part No.:
- SRR6038-3R3Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 6038 | |
| Length | 6.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 20mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR6038 | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 3.8mm | |
| Core Material | Ferrite | |
| Depth | 6.8mm | |
| Maximum Self Resonant Frequency | 75.9MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 9.8 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.5A | ||
Package/Case 6038 | ||
Length 6.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 20mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRR6038 | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 3.8mm | ||
Core Material Ferrite | ||
Depth 6.8mm | ||
Maximum Self Resonant Frequency 75.9MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 9.8 | ||
Related links
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc Q:9.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 4 A Idc Q:20
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 2.15 A Idc Q:7.72
