Bourns, SRR1050A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.4 A Idc Q:44
- RS Stock No.:
- 135-6125
- Mfr. Part No.:
- SRR1050A-150Y
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.86
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.186 | $11.86 | - |
| 100 - 240 | $1.138 | $11.38 | 4% |
| 250 - 490 | $1.089 | $10.89 | 8% |
| 500 + | $1.067 | $10.67 | 10% |
*price indicative
- RS Stock No.:
- 135-6125
- Mfr. Part No.:
- SRR1050A-150Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 3.4A | |
| Length | 10.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 47mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRR1050A | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 44 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 3.4A | ||
Length 10.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 47mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series SRR1050A | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 44 | ||
SRR1050A Shielded Power Inductors
Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Applications
Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Standards
AEC-Q200 qualified
Related links
- Bourns 33 μH ±30 % 2.5 A Idc Q:30
- Bourns 150 μH ±30 % 1.1 A Idc Q:15
- Bourns 6.8 μH ±30 % 5.4 A Idc Q:65
- Bourns 39 μH ±30 % 2.25 A Idc Q:28
- Bourns 27 μH ±30 % 2.6 A Idc Q:33
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
