Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- RS Stock No.:
- 223-1863
- Mfr. Part No.:
- SRR6038-330Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$572.00
(exc. GST)
$629.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.572 | $572.00 |
| 5000 + | $0.515 | $515.00 |
*price indicative
- RS Stock No.:
- 223-1863
- Mfr. Part No.:
- SRR6038-330Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 6038 | |
| Packaging | 1000 pieces per Reel | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.797mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR6038 | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.8mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Surface Mount Power Inductors | |
| Minimum Quality Factor | 8.6 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.1A | ||
Package/Case 6038 | ||
Packaging 1000 pieces per Reel | ||
Length 6.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.797mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR6038 | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 3.8mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12.5MHz | ||
Moulded Yes | ||
Inductor Construction Surface Mount Power Inductors | ||
Minimum Quality Factor 8.6 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc Q:9.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- Bourns 33 μH ±30 % 2.5 A Idc Q:30
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
