Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 19A Idc
- RS Stock No.:
- 748-7612
- Mfr. Part No.:
- IHLP6767GZER100M11
- Brand:
- Vishay
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.21
(exc. GST)
$6.83
(inc. GST)
Units | Per unit |
1 - 49 | $6.21 |
50 - 99 | $6.06 |
100 + | $5.97 |
- RS Stock No.:
- 748-7612
- Mfr. Part No.:
- IHLP6767GZER100M11
- Brand:
- Vishay
Legislation and Compliance
Product Details
IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 750 kHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 19A |
Package/Case | 6767 |
Length | 17.15mm |
Depth | 17.15mm |
Height | 7mm |
Dimensions | 17.15 x 17.15 x 7mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 9.33mΩ |
Series | IHLP-6767GZ-11 |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 8MHz |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -55°C |
Inductor Construction | Shielded |
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay 3232 Shielded Wire-wound SMD Inductor 1 μH 20% Shielded 19A Idc