Vishay, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH 48 A Idc
- RS Stock No.:
- 173-0645
- Mfr. Part No.:
- IHLP6767GZER1R0M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0645
- Mfr. Part No.:
- IHLP6767GZER1R0M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 48A | |
| Package/Case | 6767 | |
| Length | 17.15mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.38mΩ | |
| Maximum Operating Temperature | 125°C | |
| Depth | 17.15mm | |
| Height | 7mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 48A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.38mΩ | ||
Maximum Operating Temperature 125°C | ||
Depth 17.15mm | ||
Height 7mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 48A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 19A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 42A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 28A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±20% Shielded 18A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 18.5A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 19A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 42A Idc
