Vishay, IHLP-6767GZ-01, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- RS Stock No.:
- 173-0650
- Mfr. Part No.:
- IHLP6767GZER220M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0650
- Mfr. Part No.:
- IHLP6767GZER220M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11A | |
| Package/Case | 6767 | |
| Packaging | Reel | |
| Length | 17.15mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 26.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-6767GZ-01 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Depth | 17.15mm | |
| Height | 7mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11A | ||
Package/Case 6767 | ||
Packaging Reel | ||
Length 17.15mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 26.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-6767GZ-01 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Depth 17.15mm | ||
Height 7mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite 3.3 μH ±20 %
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 12.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 25 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 16.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
