Vishay, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 19 A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-0653
Mfr. Part No.:
IHLP6767GZER100M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

19A

Package/Case

6767

Length

17.15mm

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

9.33mΩ

Maximum Operating Temperature

125°C

Core Material

Metal Composite

Height

7mm

Depth

17.15mm

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
IL

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz

Lowest DC Resistance / μH in this package size

Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links