Wurth Elektronik, WE-TPC, 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.3 A Idc
- RS Stock No.:
- 744-4696
- Distrelec Article No.:
- 304-36-217
- Mfr. Part No.:
- 744028002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 375 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$10.92
(exc. GST)
$12.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 370 | $2.184 | $10.92 | - |
| 375 - 745 | $2.132 | $10.66 | 2% |
| 750 + | $2.104 | $10.52 | 3% |
*price indicative
- RS Stock No.:
- 744-4696
- Distrelec Article No.:
- 304-36-217
- Mfr. Part No.:
- 744028002
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 2811 | |
| Packaging | Tape & Reel | |
| Length | 2.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 155mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 2.8mm | |
| Height | 1.1mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.3A | ||
Package/Case 2811 | ||
Packaging Tape & Reel | ||
Length 2.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 155mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.3 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH ±35 % 2 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.3 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.3 A Idc
- Wurth Elektronik 22 μH ±30 % 1.3 A Idc
