Wurth Elektronik, WE-TPC, 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH ±35 % 2 A Idc
- RS Stock No.:
- 800-7844
- Distrelec Article No.:
- 301-87-743
- Mfr. Part No.:
- 74402800082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 January 2027
Units | Per unit |
|---|---|
| 1 - 374 | $2.22 |
| 375 - 749 | $2.18 |
| 750 + | $2.14 |
*price indicative
- RS Stock No.:
- 800-7844
- Distrelec Article No.:
- 301-87-743
- Mfr. Part No.:
- 74402800082
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.82μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 2811 | |
| Length | 2.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±35 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Depth | 1.1mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 61249-2-21, IEC 60286-3:2013 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 180MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.82μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case 2811 | ||
Length 2.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Inductance Tolerance ±35 % | ||
Maximum Operating Temperature 125°C | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Depth 1.1mm | ||
Standards/Approvals IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 61249-2-21, IEC 60286-3:2013 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 180MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH ±35 % 2 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.3 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 2.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc
