Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$22.10

(exc. GST)

$24.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.10-
5 +$21.433%

*price indicative

Packaging Options:
RS Stock No.:
485-070
Distrelec Article No.:
301-88-081
Mfr. Part No.:
7440700220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Power Inductor

Maximum DC Current

1.3A

Length

8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

200mΩ

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Height

2mm

Depth

8mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Each (Supplied on a Reel)
$22.10
Each
$2.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy