Wurth Elektronik, WE-TPC, 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1 A Idc
- RS Stock No.:
- 800-7848
- Distrelec Article No.:
- 301-87-746
- Mfr. Part No.:
- 744028003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 375 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 374 | $1.54 | - |
| 375 - 749 | $1.51 | 1% |
| 750 + | $1.47 | 4% |
*price indicative
- RS Stock No.:
- 800-7848
- Distrelec Article No.:
- 301-87-746
- Mfr. Part No.:
- 744028003
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 2811 | |
| Packaging | Tape & Reel | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 1.1mm | |
| Height | 2.8mm | |
| Standards/Approvals | JEDEC JS709B, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, REACH, RoHS | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 2811 | ||
Packaging Tape & Reel | ||
Length 2.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 1.1mm | ||
Height 2.8mm | ||
Standards/Approvals JEDEC JS709B, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, REACH, RoHS | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 1 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH ±35 % 2 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.3 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 2.5 A Idc
