Bourns, SRN8040, 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 1.4 A Idc
- RS Stock No.:
- 743-5185
- Mfr. Part No.:
- SRN8040-470M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.82
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.682 | $6.82 |
| 250 - 490 | $0.666 | $6.66 |
| 500 + | $0.654 | $6.54 |
*price indicative
- RS Stock No.:
- 743-5185
- Mfr. Part No.:
- SRN8040-470M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0804 | |
| Packaging | Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 190mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 8mm | |
| Height | 4mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 0804 | ||
Packaging Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 190mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 8mm | ||
Height 4mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 1.4 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 3.1 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 2.4 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 2.2 A Idc
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 30 % 3.7 A Idc Q:13
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 3.6 μH Semi Shielded 30 % 4.9 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 30 % 7 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10
