Bourns, SRN8040, 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 1.4 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$386.00

(exc. GST)

$425.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.386$386.00
2000 - 3000$0.376$376.00
4000 +$0.37$370.00

*price indicative

RS Stock No.:
172-8423
Mfr. Part No.:
SRN8040-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

1.4A

Package/Case

0804

Length

8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

190mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRN8040

Core Material

Ferrite

Depth

8mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

4mm

Maximum Self Resonant Frequency

9MHz

Moulded

Yes

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
TW

SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Approvals

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy